Part Details for LSM-11S-RL by Eaton Cutler-Hammer
Overview of LSM-11S-RL by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSM-11S-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7002
|
Newark | Limit Switch, 1No/1Nc, 415Vac, Limit Switch Actuator:Rotary, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Current Ac Max:6A, Contact Voltage Ac Max:415V, Operating Force Max:8N, Product Range:-, Contact Current Dc Max:3A Rohs Compliant: Yes |Eaton Cutler Hammer LSM-11S-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.1600 | Buy Now |
DISTI #
72176255
|
RS | METAL MINI DIN SWITCH ASSY, LSM-11S BODY + LSM-XRL HEAD | Eaton - Cutler Hammer LSM-11S-RL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$135.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$163.8200 / $175.9600 | Buy Now |