Part Details for LSM-11S-S by Eaton Cutler-Hammer
Overview of LSM-11S-S by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for LSM-11S-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7008
|
Newark | Limit Switch, 1No/1Nc, 415Vac, Limit Switch Actuator:Wobble Rod, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Current Ac Max:6A, Contact Voltage Ac Max:415V, Operating Force Max:8N, Product Range:-, Contact Current Dc Max:3A Rohs Compliant: Yes |Eaton Cutler Hammer LSM-11S-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.6700 | Buy Now |
DISTI #
72176252
|
RS | METAL MINI DIN SWITCH ASSY, LSM-11S BODY + LSM-XS HEAD | Eaton - Cutler Hammer LSM-11S-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$186.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$162.4300 / $174.4600 | Buy Now |