There are no models available for this part yet.
Overview of LSM-2/10-D12 by DATEL Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LSM-2/10-D12 by DATEL Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 6 |
|
RFQ |
CAD Models for LSM-2/10-D12 by DATEL Inc
Part Data Attributes for LSM-2/10-D12 by DATEL Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
DATEL INC
|
Part Package Code
|
MODULE
|
Package Description
|
,
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
13.2 V
|
Input Voltage-Min
|
10.8 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-XDMA-X6
|
JESD-609 Code
|
e4
|
Load Regulation-Max
|
0.25%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Output Voltage-Max
|
2.2 V
|
Output Voltage-Min
|
1.8 V
|
Output Voltage-Nom
|
2 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Finish
|
GOLD
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
DUAL
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for LSM-2/10-D12
This table gives cross-reference parts and alternative options found for LSM-2/10-D12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSM-2/10-D12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSM-2/10-D12-C | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Murata Power Solutions | LSM-2/10-D12 vs LSM-2/10-D12-C |