Part Details for LSM4N by Honeywell Sensing and Control
Overview of LSM4N by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSM4N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F4821
|
Newark | Limit Switch, 600Vac, 250Vdc, 10A, Side Rotary, Limit Switch Actuator:Side Rotary, Contact Configuration:-, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:0.45N-M, Product Range:- Rohs Compliant: Yes |Honeywell LSM4N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$354.9400 | Buy Now |
DISTI #
480-5038-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 10A 120V Min Qty: 10 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$314.4790 | Buy Now |
DISTI #
785-LSM4N
|
Mouser Electronics | Limit Switches .45Nm 4 inlb max 10A 2NC 2NO DPDT Snap RoHS: Compliant | 0 |
|
$381.8600 | Order Now |
DISTI #
70120034
|
RS | Limit Switch, Rotary, 10A, DPDT-DB, Center Neutral, HDLS Series | Honeywell LSM4N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 27 |
|
$383.4200 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive RoHS: Compliant |
95 In Stock |
|
$453.5400 / $464.9500 | Buy Now |
DISTI #
LSM4N
|
TTI | Limit Switches .45Nm 4 inlb max 10A 2NC 2NO DPDT Snap Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$279.5800 / $401.2600 | Buy Now |
|
Powell Electronics | INDUSTRIAL LIMIT SWITCHES Min Qty: 1 | 16 |
|
$732.8700 / $1,199.2500 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. DPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive RoHS: Compliant |
95 In Stock |
|
$453.5400 / $464.9500 | Buy Now |
Part Details for LSM4N
LSM4N CAD Models
LSM4N Part Data Attributes
|
LSM4N
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSM4N
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | SIDE ROTARY | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 240 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -1 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |