-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
iNEMO 6DoF inertial measurement unit (IMU), for smart phones and battery operated IoT, Gaming, Wearable and Consumer Electronics. Ultra-low power and high accuracy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSM6DSLTR by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC9998
|
Newark | Inemo Inertial Module, 2/4/8/16G, Lga-14, Supply Voltage Min:1.71V, Supply Voltage Max:3.6V, Sensor Case/Package:Lga, No. Of Pins:14Pins, Sensing Range - Accelerometer:± 2G, ± 4G, ± 8G, ± 16G, Product Range:-, Msl:Msl 3 - 168 Hoursrohs Compliant: Yes |Stmicroelectronics LSM6DSLTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 113289 |
|
$1.9400 / $3.0400 | Buy Now |
DISTI #
01AM0070
|
Newark | Inemo Inertial Module, 2/4/8/16G, Lga-14, Sensor Type:-, Sensing Axis:X, Y, Z, Supply Voltage Min:1.71V, Supply Voltage Max:3.6V, Sensor Case/Package:Lga, No. Of Pins:14Pins, Sensing Range - Accelerometer:± 2G, ± 4G, ± 8G, ± 16G Rohs Compliant: Yes |Stmicroelectronics LSM6DSLTR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.3500 | Buy Now |
DISTI #
LSM6DSLTR
|
Avnet Americas | IMU, 3D Accelerometer and Gyroscope, 6-Axis, ? 2g/? 4g/? 8g/? 16g, 1.71 V to 3.6V, 14 Pins, LGA - Tape and Reel (Alt: LSM6DSLTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 20000 |
|
$2.0000 / $2.1250 | Buy Now |
DISTI #
17AC9998
|
Avnet Americas | IMU, 3D Accelerometer and Gyroscope, 6-Axis, ? 2g/? 4g/? 8g/? 16g, 1.71 V to 3.6V, 14 Pins, LGA - Product that comes on tape, but is not reeled (Alt: 17AC9998) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 2390 Partner Stock |
|
$2.0200 / $4.3800 | Buy Now |
DISTI #
LSM6DSLTR
|
Avnet Americas | IMU, 3D Accelerometer and Gyroscope, 6-Axis, ? 2g/? 4g/? 8g/? 16g, 1.71 V to 3.6V, 14 Pins, LGA - Tape and Reel (Alt: LSM6DSLTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.9992 / $2.1250 | Buy Now |
|
STMicroelectronics | MEMS 6x IMU for Mobile, Wearable, TWS RoHS: Compliant Min Qty: 1 | 12990 |
|
$2.4900 / $4.2000 | Buy Now |
|
Bristol Electronics | 44198 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 15000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 11000 |
|
RFQ | |
DISTI #
LSM6DSLTR
|
Avnet Silica | IMU 3D Accelerometer and Gyroscope 6Axis 2g 4g 8g 16g 171 V to 36V 14 Pins LGA (Alt: LSM6DSLTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Silica - 190000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSM6DSLTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LSM6DSLTR
STMicroelectronics
iNEMO 6DoF inertial measurement unit (IMU), for smart phones and battery operated IoT, Gaming, Wearable and Consumer Electronics. Ultra-low power and high accuracy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LGA-14 | |
Manufacturer Package Code | VFLGA2.5X3X.86 14L P.5 L.475X.25 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Date Of Intro | 2016-10-28 | |
Samacsys Manufacturer | STMicroelectronics |