-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
iNEMO inertial module: always-on 3D accelerometer and 3D gyroscope with STRed - Intelligent Sensor Processing Unit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AK7856
|
Newark | Combo Rohs Compliant: Yes |Stmicroelectronics LSM6DSO16ISTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
78AK6457
|
Newark | Inertial Module, 1.71V To 3.6V, Lga-14, Mems Module Function:Tri-Axis Gyroscope, Tri-Axis Accelerometer, Supply Voltage Min:1.71V, Supply Voltage Max:3.6V, Sensor Case Style:Lga, No. Of Pins:14Pins, Product Range:- Rohs Compliant: Yes |Stmicroelectronics LSM6DSO16ISTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.2700 / $7.7000 | Buy Now |
DISTI #
497-LSM6DSO16ISTRCT-ND
|
DigiKey | INEMO INERTIAL MODULE: ALWAYS-ON Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5309 In Stock |
|
$3.5759 / $6.7200 | Buy Now |
DISTI #
LSM6DSO16ISTR
|
Avnet Americas | COMBO - Tape and Reel (Alt: LSM6DSO16ISTR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.8067 | Buy Now |
DISTI #
511-LSM6DSO16ISTR
|
Mouser Electronics | IMUs - Inertial Measurement Units iNEMO inertial module: always-on 3D accelerometer and 3D gyroscope with ISPU RoHS: Compliant | 922 |
|
$3.5500 / $6.7200 | Buy Now |
DISTI #
V99:2348_26717880
|
Arrow Electronics | Accelerometer and Gyroscope Inertial Module Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2311 | Americas - 286 |
|
$3.5730 / $5.4080 | Buy Now |
|
STMicroelectronics | iNEMO inertial module: always-on 3D accelerometer and 3D gyroscope with ISPU - Intelligent Sensor Processing Unit RoHS: Compliant Min Qty: 1 | 922 |
|
$3.9400 / $6.5900 | Buy Now |
|
Future Electronics | iNEMO inertial module, 3D accelerometer and 3D gyroscope with ISPU RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 300Cut Tape/Mini-Reel |
|
$3.6400 / $4.3700 | Buy Now |
|
Future Electronics | iNEMO inertial module, 3D accelerometer and 3D gyroscope with ISPU RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 200Cut Tape/Mini-Reel |
|
$3.6400 / $4.3700 | Buy Now |
DISTI #
69166676
|
Verical | Accelerometer and Gyroscope Inertial Module Min Qty: 2 Package Multiple: 1 Date Code: 2311 | Americas - 286 |
|
$3.5730 / $5.4080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSM6DSO16ISTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LSM6DSO16ISTR
STMicroelectronics
iNEMO inertial module: always-on 3D accelerometer and 3D gyroscope with STRed - Intelligent Sensor Processing Unit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |