-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
iNEMO inertial module: always-on 3D accelerometer and 3D gyroscope
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH7400
|
Newark | Inemo Inertial Module, Lga-4, Mems Module Function:Tri-Axis Gyroscope, Tri-Axis Accelerometer, Supply Voltage Min:1.71V, Supply Voltage Max:3.6V, Sensor Case Style:Lga, No. Of Pins:14Pins, Acceleration Range:± 4G, ± 8G, ± 16G, ± 32G Rohs Compliant: Yes |Stmicroelectronics LSM6DSO32TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4586 |
|
$3.1300 / $6.5100 | Buy Now |
DISTI #
497-LSM6DSO32CT-ND
|
DigiKey | INEMO INERTIAL MODULE: 3D ACCELE Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12170 In Stock |
|
$2.6810 / $5.9600 | Buy Now |
DISTI #
LSM6DSO32TR
|
Avnet Americas | Accelerometer and 3D Gyroscope 3D Always-On 1.71V to 3.6V 0.55mA 14-Pin LGA T/R - Tape and Reel (Alt: LSM6DSO32TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 |
|
$2.8118 | Buy Now |
DISTI #
LSM6DSO32TR
|
Avnet Americas | Accelerometer and 3D Gyroscope 3D Always-On 1.71V to 3.6V 0.55mA 14-Pin LGA T/R - Tape and Reel (Alt: LSM6DSO32TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.2899 | Buy Now |
DISTI #
511-LSM6DSO32TR
|
Mouser Electronics | IMUs - Inertial Measurement Units iNEMO inertial module: always-on 3D accelerometer and 3D gyroscope RoHS: Compliant | 7180 |
|
$2.6600 / $5.9600 | Buy Now |
DISTI #
V36:1790_24404703
|
Arrow Electronics | 3D Accelerometer and 3D Gyroscope Sensor Analog Output 1.8V 14-Pin VFLGA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2351 | Americas - 5000 |
|
$2.3660 | Buy Now |
DISTI #
E02:0323_16033435
|
Arrow Electronics | 3D Accelerometer and 3D Gyroscope Sensor Analog Output 1.8V 14-Pin VFLGA T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2237 | Europe - 2024 |
|
$2.3388 / $4.9391 | Buy Now |
|
STMicroelectronics | MEMS 6x IMU 32g for Wearable applications RoHS: Compliant Min Qty: 1 | 7180 |
|
$3.0200 / $5.8400 | Buy Now |
|
Future Electronics | LSM6DSO32 Series 3.6 V 3D Digital Accelerometer and 3D Digital Gyroscope -LGA-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 25000Reel |
|
$2.6100 | Buy Now |
|
Future Electronics | LSM6DSO32 Series 3.6 V 3D Digital Accelerometer and 3D Digital Gyroscope -LGA-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$2.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSM6DSO32TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LSM6DSO32TR
STMicroelectronics
iNEMO inertial module: always-on 3D accelerometer and 3D gyroscope
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2020-03-16 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Nickel/Gold (Ni/Au) - electrolytic | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |