Part Details for LSM6DSVTR by STMicroelectronics
Results Overview of LSM6DSVTR by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSM6DSVTR Information
LSM6DSVTR by STMicroelectronics is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LSM6DSVTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7030
|
Newark | Inemo Inertial Module, 3.6V, Lga-14, Supply Voltage Min:1.71V, Supply Voltage Max:3.6V, Sensor Case/Package:Lga, No. Of Pins:14Pins, Sensing Range - Accelerometer:± 2G, ± 4G, ± 8G, ± 16G, Product Range:-, Sensor Case Style:Lga Rohs Compliant: Yes |Stmicroelectronics LSM6DSVTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.5200 / $4.3300 | Buy Now |
DISTI #
LSM6DSVTR
|
Avnet Americas | MEMS Module, Tri-Axis Gyroscope, Tri-Axis Accelerometer, 1.71 V, 3.6 V, LGA, 14 Pins - Tape and Reel (Alt: LSM6DSVTR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.1176 / $2.4441 | Buy Now |
|
STMicroelectronics | 6-axis IMU with embedded sensor fusion, I3C, OIS/EIS for smart applications RoHS: Compliant Min Qty: 1 | 3449 |
|
$2.5000 / $3.4400 | Buy Now |