-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9-axis iNEMO inertial module (IMU): 3D magnetometer, 3D accelerometer, 3D gyroscope with I<sup>2</sup>C and SPI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSM9DS1TR by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y4306
|
Newark | Mems, Accelero/Gyroscope/Magneto, Lga-24, Supply Voltage Min:1.9V, Supply Voltage Max:3.6V, Sensor Case/Package:Lga, No. Of Pins:24Pins, Sensing Range - Accelerometer:± 2G, ± 4G, ± 8G, ± 16G, Product Range:-, Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Stmicroelectronics LSM9DS1TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 104 |
|
$16.6000 / $22.8100 | Buy Now |
|
STMicroelectronics | 9-axis iNEMO inertial module (IMU): 3D magnetometer, 3D accelerometer, 3D gyroscope with I2C and SPI RoHS: Compliant Min Qty: 1 | 12948 |
|
$19.5200 / $24.6200 | Buy Now |
|
Bristol Electronics | 425 |
|
RFQ | ||
|
ComSIT USA | MICROSTEPPING MOTOR CONTROLLER WITH MOTION ENGINE AND SPI Analog Circuit, 1 Func, PBGA24 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-LSM9DS1TR
|
Sensible Micro Corporation | Accelerometer, Gyroscope And Magnetometer Digital Output 2.5V/3.3V 24-Pin Lga T/R / Imu Accel/Gyro/Mag I2C/Spi 24Lga RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 20 |
|
$25.3530 / $27.4657 | RFQ |
|
Chip 1 Exchange | INSTOCK | 85 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Compliant Date Code: 22 | 25000 |
|
RFQ | |
|
LCSC | Accelerometer gyroscope LGA-24(3x3.5) Accelerometers ROHS | 3474 |
|
$4.6544 / $6.5492 | Buy Now |
|
Win Source Electronics | Accelerometer, Gyroscope and Magnetometer Digital Output 2.5V/3.3V 24-Pin LGA T/R / IMU ACCEL/GYRO/MAG I2C/SPI 24LGA | 32000 |
|
$4.7324 / $6.1126 | Buy Now |
|
Wuhan P&S | iNEMO Inertial Module:3D Accelerometer,3D Gyroscope,3D Magnetometer Min Qty: 1 | 5 |
|
$31.9500 / $106.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSM9DS1TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LSM9DS1TR
STMicroelectronics
9-axis iNEMO inertial module (IMU): 3D magnetometer, 3D accelerometer, 3D gyroscope with I<sup>2</sup>C and SPI
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 3.50 X 3 MM, 1 MM HEIGHT, GREEN, PLASTIC, LGA-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-B24 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFLGA | |
Package Equivalence Code | LCC24,.12X.14,17 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.027 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.9 V | |
Supply Voltage-Nom (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.43 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LSM9DS1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSM9DS1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LSM9DS1 | STMicroelectronics | Check for Price | iNEMO inertial module:3D accelerometer, 3D gyroscope, 3D magnetometer | LSM9DS1TR vs LSM9DS1 |
LSM6DS33 | STMicroelectronics | Check for Price | iNEMO 6DoF inertial measurement unit (IMU), for consumer electronics | LSM9DS1TR vs LSM6DS33 |
LSM6DSO | STMicroelectronics | Check for Price | iNEMO 6DoF inertial measurement unit (IMU), with advanced Digital Function, Finite State Machine. For battery operated IoT, Gaming, Wearable and Consumer Electronics. Ultra-low power and high accuracy | LSM9DS1TR vs LSM6DSO |
LSM6DSOXTR | STMicroelectronics | Check for Price | iNEMO inertial module with Machine Learning Core, Finite State Machine and advanced Digital Functions. Ultra-low power for battery operated IoT, Gaming, Wearable and Personal Electronics. | LSM9DS1TR vs LSM6DSOXTR |
LSM6DS3HTR | STMicroelectronics | $2.3235 | iNEMO 6DoF inertial measurement unit (IMU) supporting OIS / EIS application | LSM9DS1TR vs LSM6DS3HTR |
LSM6DSOTR | STMicroelectronics | Check for Price | iNEMO 6DoF inertial measurement unit (IMU), with advanced Digital Function, Finite State Machine. For battery operated IoT, Gaming, Wearable and Consumer Electronics. Ultra-low power and high accuracy | LSM9DS1TR vs LSM6DSOTR |
LSM9DS0TR | STMicroelectronics | Check for Price | iNEMO inertial module:3D accelerometer, 3D gyroscope, 3D magnetometer | LSM9DS1TR vs LSM9DS0TR |
LIS3DSH | STMicroelectronics | Check for Price | MEMS digital output motion sensor: ultra low-power high performance 3-axes nano accelerometer | LSM9DS1TR vs LIS3DSH |
LSM9DS0 | STMicroelectronics | Check for Price | iNEMO inertial module:3D accelerometer, 3D gyroscope, 3D magnetometer | LSM9DS1TR vs LSM9DS0 |
LSM6DSOX | STMicroelectronics | Check for Price | iNEMO 6DoF inertial measurement unit (IMU), with Machine Learning Core, Finite State Machine and advanced Digital Function. For battery operated IoT, Gaming, Wearable and Consumer Electronics. Ultra-low power and high accuracy | LSM9DS1TR vs LSM6DSOX |