There are no models available for this part yet.
Overview of LSN-1.2/10-D12H-C by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
133-712D-12H | Amphenol Communications Solutions | Paladin Plus 7-Pair, 10 Column, Direct Orthogonal Header, Double End Wall, 1.5mm Wipe, APP | |
133-812D-12H | Amphenol Communications Solutions | Paladin Plus 8-Pair, 10 Column, Direct Orthogonal Header, Double End Wall, 1.5mm Wipe, APP | |
133-311D-12H | Amphenol Communications Solutions | Paladin Plus 3-Pair, 10 Column, Direct Orthogonal Header, Double End Wall, 1.5mm Wipe, APP |
Price & Stock for LSN-1.2/10-D12H-C by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 11 |
|
RFQ | ||||
DISTI #
LSN-1.2/10-D12H-C
|
Avnet Abacus | Module DC-DC 1-OUT 1.2V 10A 10-Pin SIP (Alt: LSN-1.2/10-D12H-C) RoHS: Compliant Min Qty: 114 Package Multiple: 114 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LSN-1.2/10-D12H-C by Murata Manufacturing Co Ltd
Part Data Attributes for LSN-1.2/10-D12H-C by Murata Manufacturing Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
ROHS COMPLIANT, SIP-10/11
|
Reach Compliance Code
|
compliant
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
13.2 V
|
Input Voltage-Min
|
10.8 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-XSMA-P10
|
JESD-609 Code
|
e3
|
Length
|
50.8 mm
|
Load Regulation-Max
|
0.25%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
68 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
1.32 V
|
Output Voltage-Min
|
1.08 V
|
Output Voltage-Nom
|
1.2 V
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Total Power Output-Max
|
12 W
|
Trim/Adjustable Output
|
YES
|
Width
|
13.97 mm
|
Alternate Parts for LSN-1.2/10-D12H-C
This table gives cross-reference parts and alternative options found for LSN-1.2/10-D12H-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSN-1.2/10-D12H-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSN-1.2/10-D12H-C | DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, ROHS COMPLIANT, SIP-10/11 | Murata Power Solutions | LSN-1.2/10-D12H-C vs LSN-1.2/10-D12H-C |
LSN-1.2/10-D12H | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIP-11 | Murata Power Solutions | LSN-1.2/10-D12H-C vs LSN-1.2/10-D12H |
LSN-1.2/10-D12H | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIP-10 | DATEL Inc | LSN-1.2/10-D12H-C vs LSN-1.2/10-D12H |