-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, SIP-11/10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
DISTI #
LSN-1.8/10-D5-C
|
Avnet Abacus | CDTLSN-1.8/10-D5-C (Alt: LSN-1.8/10-D5-C) RoHS: Compliant Min Qty: 114 Package Multiple: 114 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSN-1.8/10-D5-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LSN-1.8/10-D5-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, SIP-11/10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SIP-11/10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | SEATED HGT-CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T10 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.25% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.98 V | |
Output Voltage-Min | 1.62 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 18 W | |
Trim/Adjustable Output | YES | |
Width | 8.64 mm |
This table gives cross-reference parts and alternative options found for LSN-1.8/10-D5-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSN-1.8/10-D5-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSN-1.8/10-D5 | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, SIP-11/10 | Murata Power Solutions | LSN-1.8/10-D5-C vs LSN-1.8/10-D5 |
LSN-1.8/10-D5 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIP-10 | C&D Technologies Inc | LSN-1.8/10-D5-C vs LSN-1.8/10-D5 |
LSN-1.8/10-D5-C | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, ROHS COMPLIANT, SIP-11/10 | Murata Power Solutions | LSN-1.8/10-D5-C vs LSN-1.8/10-D5-C |