Part Details for LSN2-T/10-D12G-C by Murata Manufacturing Co Ltd
Overview of LSN2-T/10-D12G-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSN2-T/10-D12G-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
LSN2-T/10-D12G-C
|
Avnet Abacus | DC/DC Power Supply Single-OUT 0.75V to 5V 10A 50W 12-Pin Case B11 (Alt: LSN2-T/10-D12G-C) RoHS: Compliant Min Qty: 114 Package Multiple: 114 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |