There are no models available for this part yet.
Overview of LSN3K by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LSN3K by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23F4825
|
Newark | Limit Switch, Side Rotary, Spdt-1No/1Nc, Limit Switch Actuator:Side Rotary, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:0.45N-M, Product Range:- Rohs Compliant: Yes |Honeywell LSN3K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$311.2100 | Buy Now | |
DISTI #
480-5039-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 10 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$300.6520 | Buy Now | |
DISTI #
785-LSN3K
|
Mouser Electronics | Limit Switches HDLS Non Plug-in Side Rotary RoHS: Compliant | 9 |
|
$300.6500 / $315.5400 | Buy Now | |
DISTI #
70119042
|
RS | Limit Switch, Non Plug-In, Side Rotary, 1NC/1NO, Snap Action, 10A, HDLS Series | Honeywell LSN3K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 19 |
|
$333.2500 | Buy Now | |
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive RoHS: Compliant |
52 In Stock |
|
$281.3700 / $298.3700 | Buy Now | ||
DISTI #
73551792
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 10A 24VDC Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 32 |
|
$274.0000 / $327.0600 | Buy Now | |
DISTI #
69074321
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 10A 24VDC Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2235 | Americas - 20 |
|
$365.7810 / $387.8810 | Buy Now | |
DISTI #
LSN3K
|
TTI | Limit Switches HDLS Non Plug-in Side Rotary Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$289.8500 / $304.3400 | Buy Now | |
DISTI #
LSN3K-HON
|
TME | LSN3K Min Qty: 1 | 32 |
|
$302.0497 / $360.5427 | Buy Now | |
DISTI #
C1S315201487999
|
Chip1Stop | Limit Switch | 32 |
|
$275.0000 / $375.0000 | Buy Now |
CAD Models for LSN3K by Honeywell Sensing and Control
Part Data Attributes for LSN3K by Honeywell Sensing and Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.55
|
Actuator Type
|
SIDE ROTARY
|
Contact (AC) Max Rating R Load
|
10A@600VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Voltage(AC)-Max
|
600 V
|
Contact Voltage(DC)-Max
|
240 V
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
121 °C
|
Operating Temperature-Min
|
-1 °C
|
Sealing
|
EPOXY TERMINAL SEALED; IP65; IP66; IP67
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
SCREW
|