Part Details for LSN5A by Honeywell Sensing and Control
Overview of LSN5A by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSN5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ5189
|
Newark | Limit Switch/Honeywell |Honeywell LSN5A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$419.7000 / $441.7700 | Buy Now |
DISTI #
85C9969
|
Newark | Limit Switch-Ot : Rohs Compliant: Yes |Honeywell LSN5A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$416.4200 / $457.5200 | Buy Now |
DISTI #
2266-LSN5A-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 1 Lead time: 42 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$394.8500 / $410.3400 | Buy Now |
DISTI #
LSN5A-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$491.1420 | Buy Now |
DISTI #
785-LSN5A
|
Mouser Electronics | Limit Switches Limit SW/Single Pole Plug-in RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71227147
|
RS | Industrial Limit Switches | Honeywell LSN5A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$516.9100 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive RoHS: Compliant |
5 Partner Stock |
|
$363.2700 / $382.1600 | Buy Now |
DISTI #
35138221
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 10A 24VDC Rotary Conduit Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$370.2600 / $384.7800 | Buy Now |
DISTI #
Honeywell LSN5A
|
PEI Genesis | Snap Acting/Lim Swi SPDT Latch | 5 |
|
Buy Now | |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive RoHS: Compliant |
5 Partner Stock |
|
$363.2700 / $382.1600 | Buy Now |
Part Details for LSN5A
LSN5A CAD Models
LSN5A Part Data Attributes
|
LSN5A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSN5A
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Latched, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.55 | |
Actuator Type | SIDE ROTARY | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 240 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -1 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |