Part Details for LSP0600BJR-S by Bourns Inc
Overview of LSP0600BJR-S by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSP0600BJR-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T2387
|
Newark | Thyristor, 6V, 5Ma, Do-214Aa, Product Range:Lspxxxxbjr Series, On State Voltage Max (Vt):1.2V, On State Current Max:1A, Led Shunt Case Style:Do-214Aa, No. Of Pins:2Pins, Operating Temperature Min:-40°C, Breakover Voltage Max:16V Rohs Compliant: Yes |Bourns LSP0600BJR-S Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2960 | Buy Now |
DISTI #
23T2729
|
Newark | Led Protector, 16V, Do-214Aa, Full Reel, Product Range:Lspxxxxbjr Series, On State Voltage Max (Vt):1.2V, On State Current Max:1A, Led Shunt Case Style:Do-214Aa, No. Of Pins:2Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Bourns LSP0600BJR-S Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2390 | Buy Now |
DISTI #
LSP0600BJR-SCT-ND
|
DigiKey | LIGHT PROTECTOR LED SHUNT 6V SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8984 In Stock |
|
$0.1875 / $0.5700 | Buy Now |
DISTI #
LSP0600BJR-S
|
Avnet Americas | Circuit Protection Misc LED Shunt Protector - Tape and Reel (Alt: LSP0600BJR-S) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1875 / $0.2130 | Buy Now |
DISTI #
LSP0600BJR-S
|
Avnet Americas | Circuit Protection Misc LED Shunt Protector - Tape and Reel (Alt: LSP0600BJR-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1875 / $0.2130 | Buy Now |
DISTI #
652-LSP0600BJR-S
|
Mouser Electronics | LED Protection Devices LED Shunt Protector 6volts 1 LEDs RoHS: Compliant | 0 |
|
$0.2150 / $0.5700 | Order Now |
DISTI #
70250057
|
RS | A 6V, SMB DO-214AA packaged, 102 mg, LED Shunt Protector | Bourns LSP0600BJR-S RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4000 / $0.5800 | RFQ |
|
Onlinecomponents.com | LED Shunt |
5073 Partner Stock |
|
$0.1830 / $0.2140 | Buy Now |
|
Bristol Electronics | 4135 |
|
RFQ | ||
|
Quest Components | 3308 |
|
$0.3472 / $0.9920 | Buy Now |
Part Details for LSP0600BJR-S
LSP0600BJR-S CAD Models
LSP0600BJR-S Part Data Attributes
|
LSP0600BJR-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
LSP0600BJR-S
Bourns Inc
Silicon Surge Protector, 16V V(BO) Max, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakover Voltage-Max | 16 V | |
Breakover Voltage-Min | 6 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 6 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | SILICON SURGE PROTECTOR |