Part Details for LSP6B by Honeywell Sensing and Control
Overview of LSP6B by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSP6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ5193
|
Newark | Limit Switch/Honeywell Rohs Compliant: Yes |Honeywell LSP6B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$349.1700 / $361.2300 | Buy Now |
DISTI #
23F4832
|
Newark | Limit Switch Actuator:Side Rotary, Contact Configuration:Dpdt, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:0.45N-M, Product Range:Hdls Series, Contact Current Dc Max:-, Contact Voltage Dc Max:240V Rohs Compliant: Yes |Honeywell LSP6B Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$318.8300 / $342.4500 | Buy Now |
DISTI #
2266-LSP6B-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 10A 120V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$343.4200 / $349.8900 | Buy Now |
DISTI #
480-3680-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 10A 120V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$350.1350 | Buy Now |
DISTI #
785-LSP6B
|
Mouser Electronics | Limit Switches SW 2NC 2NO DPDT Side Rotary RoHS: Compliant | 0 |
|
$350.1300 / $426.4000 | Order Now |
DISTI #
70634943
|
RS | Limit Switch, Plug-In, Side Rotary, 2NC/NO, Snap Action, 14NPT, HDLS Series | Honeywell LSP6B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$402.1100 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive RoHS: Compliant |
14 In Stock |
|
$333.2700 / $359.0500 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. DPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive RoHS: Compliant |
14 In Stock |
|
$333.2700 / $359.0500 | Buy Now |
Part Details for LSP6B
LSP6B CAD Models
LSP6B Part Data Attributes:
|
LSP6B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSP6B
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SIDE ROTARY | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 240 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -12 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |