Part Details for LSQ300 by Honeywell Sensing and Control
Overview of LSQ300 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSQ300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B003
|
Newark | Limit Switch-Ot : Rohs Compliant: Yes |Honeywell LSQ300 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$333.8100 / $365.9100 | Buy Now |
DISTI #
480-2937-ND
|
DigiKey | SWITCH SNAP ACTION SPDT Min Qty: 10 Lead time: 72 Weeks Container: Bulk | Temporarily Out of Stock |
|
$282.7270 | Buy Now |
DISTI #
785-LSQ300
|
Mouser Electronics | Limit Switches SIDE ROTARY SCRW TRM SPDT On-Mom RoHS: Compliant | 6 |
|
$282.7200 / $444.9300 | Buy Now |
DISTI #
71227169
|
RS | Industrial Limit Switches | Honeywell LSQ300 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 72 Weeks, 0 Days Container: Bulk | 0 |
|
$355.7100 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rotary, Maintained, Alternate Action every 90°No Lever, Low Temperature Fluorosilicone Sealed, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, AC 15, A600, DC 13, R300, 0.5 in - 14 NPT Conduit, Plug-In, Operating Temperature: -40 °C to 121 °C [-40 °F to 250 °F], IP 65/66/67, NEMA 3, 4, 4X, 6, 6P, and 13, Agency Approvals: UL, CSA, CE RoHS: Compliant |
21 In Stock |
|
$402.7000 / $447.1100 | Buy Now |
DISTI #
63508861
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary Conduit 20A 600VAC 250VDC Rotary Screw Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 20 |
|
$476.7968 / $551.3070 | Buy Now |
DISTI #
LSQ300
|
TTI | Limit Switches SIDE ROTARY SCRW TRM SPDT On-Mom Min Qty: 10 Package Multiple: 1 | Americas - 0 |
|
$249.0800 / $279.8800 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rotary, Maintained, Alternate Action every 90°No Lever, Low Temperature Fluorosilicone Sealed, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, AC 15, A600, DC 13, R300, 0.5 in - 14 NPT Conduit, Plug-In, Operating Temperature: -40 °C to 121 °C [-40 °F to 250 °F], IP 65/66/67, NEMA 3, 4, 4X, 6, 6P, and 13, Agency Approvals: UL, CSA, CE RoHS: Compliant |
21 In Stock |
|
$402.7000 / $447.1100 | Buy Now |