There are no models available for this part yet.
Overview of LSQBA251818T102K by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LSQBA251818T102K by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AK1110
|
Newark | Wirewound Inductor, 1Mh, 0.15A, 1007, Inductance:1Mh, Dc Resistance Max:31.2Ohm, Self Resonant Frequency:2.4Mhz, Dc Current Rating:15Ma, Inductor Case/Package:1007 [2518 Metric], Product Range:Lsqb Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden LSQBA251818T102K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1820 |
|
$0.0320 | Buy Now | |
DISTI #
47AK1111
|
Newark | Wirewound Inductor, 1Mh, 0.15A, 1007, Inductance:1Mh, Dc Resistance Max:31.2Ohm, Self Resonant Frequency:2.4Mhz, Dc Current Rating:15Ma, Inductor Case/Package:1007 [2518 Metric], Product Range:Lsqb Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden LSQBA251818T102K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0730 | Buy Now | |
DISTI #
587-LSQBA251818T102KCT-ND
|
DigiKey | FIXED IND 1MH 15MA 24 OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
930 In Stock |
|
$0.0417 / $0.1300 | Buy Now | |
DISTI #
47AK1110
|
Avnet Americas | Inductor Molded Wirewound 1mH 10% 252kHz Ferrite 15mA 1007 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 47AK1110) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 1820 Partner Stock |
|
$0.0830 / $0.1460 | Buy Now | |
DISTI #
LSQBA251818T102K
|
Avnet Americas | Inductor Molded Wirewound 1mH 10% 252kHz Ferrite 15mA 1007 Emboss T/R - Tape and Reel (Alt: LSQBA251818T102K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0517 | Buy Now | |
DISTI #
963-LSQBA251818T102K
|
Mouser Electronics | Power Inductors - SMD 1000uH 1007 10% RoHS: Compliant | 4009 |
|
$0.0410 / $0.1400 | Buy Now | |
Future Electronics | Power Inductors - SMD INDUCTOR, STANDARD WOUND, 1007, 1000uH10%, TR RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0380 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0411 / $0.0527 | Buy Now | ||
DISTI #
83139140
|
Verical | Inductor General Purpose Chip Wirewound 1000uH 10% 252KHz Ferrite 0.015A 31.2Ohm DCR 1007 T/R RoHS: Compliant Min Qty: 1563 Package Multiple: 1 | Americas - 1820 |
|
$0.0468 | Buy Now | |
DISTI #
LSQBA251818T102K
|
TTI | Power Inductors - SMD 1000uH 1007 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0410 / $0.0460 | Buy Now |
CAD Models for LSQBA251818T102K by TAIYO YUDEN
Part Data Attributes for LSQBA251818T102K by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Case/Size Code
|
1007
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
24 Ω
|
Inductance-Nom (L)
|
1000 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.8 mm
|
Package Length
|
2.5 mm
|
Package Style
|
SMT
|
Package Width
|
1.8 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Current-Max
|
0.015 A
|
Self Resonance Frequency
|
2.4 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DC RESISTANCE IS MEASURED AT 30% TOLERANCE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.252 MHz
|
Tolerance
|
10%
|
Alternate Parts for LSQBA251818T102K
This table gives cross-reference parts and alternative options found for LSQBA251818T102K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSQBA251818T102K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLQBA251818T102K | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LSQBA251818T102K vs LLQBA251818T102K |
LB2518T102K8 | General Purpose Inductor, 1000uH, 10%, 1 Element, SMD, CHIP, 1007 | TAIYO YUDEN | LSQBA251818T102K vs LB2518T102K8 |
LBQBA251818T102K | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LSQBA251818T102K vs LBQBA251818T102K |