Part Details for LSQBA251818T221M by TAIYO YUDEN
Overview of LSQBA251818T221M by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSQBA251818T221M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSQBA251818T221MTR-ND
|
DigiKey | FIXED IND 220UH 40MA 4.5 OHM SMD Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0527 | Buy Now |
DISTI #
LSQBA251818T221M
|
Avnet Americas | Inductor Molded Wirewound 220uH 20% 796kHz Ferrite 40mA 1007 Emboss T/R - Tape and Reel (Alt: LSQBA251818T221M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0526 | Buy Now |
DISTI #
963-LSQBA251818T221M
|
Mouser Electronics | Power Inductors - SMD 220uH 1007 20% RoHS: Compliant | 0 |
|
$0.0430 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0387 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0419 / $0.0536 | Buy Now |
DISTI #
LSQBA251818T221M
|
Avnet Abacus | Inductor Molded Wirewound 220uH 20% 796kHz Ferrite 40mA 1007 Emboss T/R (Alt: LSQBA251818T221M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LSQBA251818T221M
LSQBA251818T221M CAD Models
LSQBA251818T221M Part Data Attributes
|
LSQBA251818T221M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQBA251818T221M
TAIYO YUDEN
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 4.5 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.04 A | |
Self Resonance Frequency | 5.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 20% |