Part Details for LSQBA251818T330M by TAIYO YUDEN
Overview of LSQBA251818T330M by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSQBA251818T330M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSQBA251818T330MCT-ND
|
DigiKey | FIXED IND 33UH 95MA 0.7 OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1950 In Stock |
|
$0.0417 / $0.1300 | Buy Now |
DISTI #
LSQBA251818T330M
|
Avnet Americas | Inductor Molded Wirewound 33uH 20% 2.52MHz Ferrite 95mA 1007 Emboss T/R - Tape and Reel (Alt: LSQBA251818T330M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0517 | Buy Now |
DISTI #
963-LSQBA251818T330M
|
Mouser Electronics | Power Inductors - SMD 33uH 1007 20% RoHS: Compliant | 0 |
|
$0.0430 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0380 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0411 / $0.0527 | Buy Now |
DISTI #
LSQBA251818T330M
|
TTI | Power Inductors - SMD 33uH 1007 20% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0420 / $0.0480 | Buy Now |
DISTI #
LSQBA251818T330M
|
Avnet Abacus | Inductor Molded Wirewound 33uH 20% 2.52MHz Ferrite 95mA 1007 Emboss T/R (Alt: LSQBA251818T330M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LSQBA251818T330M
LSQBA251818T330M CAD Models
LSQBA251818T330M Part Data Attributes
|
LSQBA251818T330M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQBA251818T330M
TAIYO YUDEN
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.095 A | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |
Alternate Parts for LSQBA251818T330M
This table gives cross-reference parts and alternative options found for LSQBA251818T330M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSQBA251818T330M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLQBA251818T330M | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LSQBA251818T330M vs LLQBA251818T330M |
CB2518T330M8 | General Purpose Inductor, 33uH, 20%, 1 Element, SMD, CHIP, 1007 | TAIYO YUDEN | LSQBA251818T330M vs CB2518T330M8 |
LB2518T330M8 | General Purpose Inductor, 33uH, 20%, 1 Element, SMD, CHIP, 1007 | TAIYO YUDEN | LSQBA251818T330M vs LB2518T330M8 |