Part Details for LSQBA251818T331K by TAIYO YUDEN
Overview of LSQBA251818T331K by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSQBA251818T331K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSQBA251818T331K
|
Avnet Americas | Inductor Molded Wirewound 330uH 10% 796kHz Ferrite 30mA 1007 Emboss T/R - Tape and Reel (Alt: LSQBA251818T331K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0517 | Buy Now |
DISTI #
963-LSQBA251818T331K
|
Mouser Electronics | Power Inductors - SMD 330uH 1007 10% RoHS: Compliant | 0 |
|
$0.0430 / $0.1300 | Order Now |
DISTI #
V72:2272_17731250
|
Arrow Electronics | Inductor General Purpose Chip Wirewound 330uH 10% 796KHz Ferrite 0.03A 9.1Ohm DCR 1007 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2244 Container: Cut Strips | Americas - 2000 |
|
$0.0382 / $0.1118 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0380 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0411 / $0.0527 | Buy Now |
DISTI #
74092205
|
Verical | Inductor General Purpose Chip Wirewound 330uH 10% 796KHz Ferrite 0.03A 9.1Ohm DCR 1007 T/R RoHS: Compliant Min Qty: 594 Package Multiple: 1 | Americas - 2000 |
|
$0.0480 / $0.0526 | Buy Now |
DISTI #
66750914
|
Verical | Inductor General Purpose Chip Wirewound 330uH 10% 796KHz Ferrite 0.03A 9.1Ohm DCR 1007 T/R RoHS: Compliant Min Qty: 154 Package Multiple: 1 Date Code: 2244 | Americas - 2000 |
|
$0.0382 | Buy Now |
DISTI #
LSQBA251818T331K
|
TTI | Power Inductors - SMD 330uH 1007 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0450 | Buy Now |
DISTI #
LSQBA251818T331K
|
Avnet Abacus | Inductor Molded Wirewound 330uH 10% 796kHz Ferrite 30mA 1007 Emboss T/R (Alt: LSQBA251818T331K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S758100742361
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant pbFree: Yes Container: Cut Tape | 2000 |
|
$0.0384 / $0.0863 | Buy Now |
Part Details for LSQBA251818T331K
LSQBA251818T331K CAD Models
LSQBA251818T331K Part Data Attributes
|
LSQBA251818T331K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQBA251818T331K
TAIYO YUDEN
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 7 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.03 A | |
Self Resonance Frequency | 4.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |
Alternate Parts for LSQBA251818T331K
This table gives cross-reference parts and alternative options found for LSQBA251818T331K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSQBA251818T331K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBQBA251818T331K | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LSQBA251818T331K vs LBQBA251818T331K |
LMQBA251818T331K | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LSQBA251818T331K vs LMQBA251818T331K |