There are no models available for this part yet.
Overview of LSQBA251818T471K by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LSQBA251818T471K by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-LSQBA251818T471KCT-ND
|
DigiKey | FIXED IND 470UH 25MA 10 OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1990 In Stock |
|
$0.0417 / $0.1300 | Buy Now | |
DISTI #
LSQBA251818T471K
|
Avnet Americas | Inductor Molded Wirewound 470uH 10% 796kHz Ferrite 25mA 1007 Emboss T/R - Tape and Reel (Alt: LSQBA251818T471K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0517 | Buy Now | |
DISTI #
963-LSQBA251818T471K
|
Mouser Electronics | Power Inductors - SMD 470uH 1007 10% RoHS: Compliant | 0 |
|
$0.0430 / $0.1300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0380 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0411 / $0.0527 | Buy Now | ||
DISTI #
66750155
|
Verical | Inductor General Purpose Chip Wirewound 470uH 10% 796KHz Ferrite 0.025A 13Ohm DCR 1007 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2231 | Americas - 6000 |
|
$0.0341 | Buy Now | |
DISTI #
67177176
|
Verical | Inductor General Purpose Chip Wirewound 470uH 10% 796KHz Ferrite 0.025A 13Ohm DCR 1007 T/R RoHS: Compliant Min Qty: 461 Package Multiple: 1 | Americas - 1950 |
|
$0.0621 / $0.0679 | Buy Now | |
DISTI #
LSQBA251818T471K
|
TTI | Power Inductors - SMD 470uH 1007 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0420 / $0.0480 | Buy Now | |
DISTI #
LSQBA251818T471K
|
Avnet Abacus | Inductor Molded Wirewound 470uH 10% 796kHz Ferrite 25mA 1007 Emboss T/R (Alt: LSQBA251818T471K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S758101163057
|
Chip1Stop | Inductor Surface Mount pbFree: Yes | 6000 |
|
$0.0343 | Buy Now |
CAD Models for LSQBA251818T471K by TAIYO YUDEN
Part Data Attributes for LSQBA251818T471K by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
1007
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
10 Ω
|
Inductance-Nom (L)
|
470 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.8 mm
|
Package Length
|
2.5 mm
|
Package Style
|
SMT
|
Package Width
|
1.8 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Current-Max
|
0.025 A
|
Self Resonance Frequency
|
3.5 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DC RESISTANCE IS MEASURED AT 30% TOLERANCE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.796 MHz
|
Tolerance
|
10%
|
Alternate Parts for LSQBA251818T471K
This table gives cross-reference parts and alternative options found for LSQBA251818T471K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSQBA251818T471K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB2518T471K8 | General Purpose Inductor, 470uH, 10%, 1 Element, SMD, CHIP, 1007 | TAIYO YUDEN | LSQBA251818T471K vs LB2518T471K8 |