There are no models available for this part yet.
Overview of LSQCA251818T1R0M by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LSQCA251818T1R0M by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-LSQCA251818T1R0MCT-ND
|
DigiKey | FIXED IND 1UH 775MA 0.08 OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.0483 / $0.1500 | Buy Now | |
DISTI #
LSQCA251818T1R0M
|
Avnet Americas | Inductor High Current Molded Wirewound 1uH 20% 7.96MHz Ferrite 775mA 1007 Emboss T/R - Tape and Reel (Alt: LSQCA251818T1R0M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0599 | Buy Now | |
DISTI #
963-LSQCA251818T1R0M
|
Mouser Electronics | Power Inductors - SMD 1uH 1007 20% HI CURR RoHS: Compliant | 0 |
|
$0.0490 / $0.1500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0440 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0476 / $0.0610 | Buy Now | ||
DISTI #
LSQCA251818T1R0M
|
TTI | Power Inductors - SMD 1uH 1007 20% HI CURR pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0480 / $0.0550 | Buy Now |
CAD Models for LSQCA251818T1R0M by TAIYO YUDEN
Part Data Attributes for LSQCA251818T1R0M by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
1007
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.08 Ω
|
Inductance-Nom (L)
|
1 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.8 mm
|
Package Length
|
2.5 mm
|
Package Style
|
SMT
|
Package Width
|
1.8 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Current-Max
|
0.775 A
|
Self Resonance Frequency
|
100 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DC RESISTANCE IS MEASURED AT 30% TOLERANCE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
7.96 MHz
|
Tolerance
|
20%
|
Alternate Parts for LSQCA251818T1R0M
This table gives cross-reference parts and alternative options found for LSQCA251818T1R0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSQCA251818T1R0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBQPA251818T1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LSQCA251818T1R0M vs LBQPA251818T1R0M |
LMQPA251818T1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LSQCA251818T1R0M vs LMQPA251818T1R0M |
LBC2518T1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP, 1007, ROHS COMPLIANT | TAIYO YUDEN | LSQCA251818T1R0M vs LBC2518T1R0M |
LBQCA251818T1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LSQCA251818T1R0M vs LBQCA251818T1R0M |