Part Details for LSQCA251818T2R2M by TAIYO YUDEN
Overview of LSQCA251818T2R2M by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSQCA251818T2R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSQCA251818T2R2MCT-ND
|
DigiKey | FIXED IND 2.2UH 630MA 0.13OHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.0483 / $0.1500 | Buy Now |
DISTI #
LSQCA251818T2R2M
|
Avnet Americas | Inductor High Current Molded Wirewound 2.2uH 20% 7.96MHz Ferrite 630mA 1007 Emboss T/R - Tape and Reel (Alt: LSQCA251818T2R2M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0599 | Buy Now |
DISTI #
963-LSQCA251818T2R2M
|
Mouser Electronics | Power Inductors - SMD 2.2uH 1007 20% HI CURR RoHS: Compliant | 0 |
|
$0.0490 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0440 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0476 / $0.0610 | Buy Now |
Part Details for LSQCA251818T2R2M
LSQCA251818T2R2M CAD Models
LSQCA251818T2R2M Part Data Attributes
|
LSQCA251818T2R2M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQCA251818T2R2M
TAIYO YUDEN
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.63 A | |
Self Resonance Frequency | 68 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |
Alternate Parts for LSQCA251818T2R2M
This table gives cross-reference parts and alternative options found for LSQCA251818T2R2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSQCA251818T2R2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMQCA251818T2R2M | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LSQCA251818T2R2M vs LMQCA251818T2R2M |
LLQCA251818T2R2M | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LSQCA251818T2R2M vs LLQCA251818T2R2M |
LMQPA251818T2R2M | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LSQCA251818T2R2M vs LMQPA251818T2R2M |