There are no models available for this part yet.
Overview of LSQCA251818T471K by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LSQCA251818T471K by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-LSQCA251818T471KCT-ND
|
DigiKey | FIXED IND 470UH 50MA 22 OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1990 In Stock |
|
$0.0413 / $0.1400 | Buy Now | |
DISTI #
LSQCA251818T471K
|
Avnet Americas | Inductor High Current Molded Wirewound 470uH 10% 796kHz Ferrite 50mA 1007 Emboss T/R - Tape and Reel (Alt: LSQCA251818T471K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0599 | Buy Now | |
DISTI #
963-LSQCA251818T471K
|
Mouser Electronics | Power Inductors - SMD 470uH 1007 10% HI CURR RoHS: Compliant | 0 |
|
$0.0490 / $0.1500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0440 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0476 / $0.0610 | Buy Now | ||
DISTI #
LSQCA251818T471K
|
TTI | Power Inductors - SMD 470uH 1007 10% HI CURR pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0480 / $0.0550 | Buy Now | |
DISTI #
LSQCA251818T471K
|
Avnet Abacus | Inductor High Current Molded Wirewound 470uH 10% 796kHz Ferrite 50mA 1007 Emboss T/R (Alt: LSQCA251818T471K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LSQCA251818T471K by TAIYO YUDEN
Part Data Attributes for LSQCA251818T471K by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
1007
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
22 Ω
|
Inductance-Nom (L)
|
470 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.8 mm
|
Package Length
|
2.5 mm
|
Package Style
|
SMT
|
Package Width
|
1.8 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Current-Max
|
0.05 A
|
Self Resonance Frequency
|
3.5 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DC RESISTANCE IS MEASURED AT 30% TOLERANCE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.796 MHz
|
Tolerance
|
10%
|
Alternate Parts for LSQCA251818T471K
This table gives cross-reference parts and alternative options found for LSQCA251818T471K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSQCA251818T471K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L1007C471KDWIT | General Purpose Inductor, 470uH, 10%, 1 Element, SMD, 1007, CHIP | KEMET Corporation | LSQCA251818T471K vs L1007C471KDWIT |
CBC2518T471K8 | General Purpose Inductor, 470uH, 10%, 1 Element, SMD, CHIP, 1007 | TAIYO YUDEN | LSQCA251818T471K vs CBC2518T471K8 |
LSQPA251818T471K | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LSQCA251818T471K vs LSQPA251818T471K |
LLQCA251818T471K | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LSQCA251818T471K vs LLQCA251818T471K |
LMQCA251818T471K | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LSQCA251818T471K vs LMQCA251818T471K |