Part Details for LSQEA201212T4R7M by TAIYO YUDEN
Overview of LSQEA201212T4R7M by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSQEA201212T4R7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSQEA201212T4R7MCT-ND
|
DigiKey | FIXED IND 4.7UH 200MA 0.24OHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2915 In Stock |
|
$0.0366 / $0.1100 | Buy Now |
DISTI #
LSQEA201212T4R7M
|
Avnet Americas | Inductor Molded Wirewound 4.7uH 20% 7.96MHz Ferrite 200mA 0805 Emboss T/R - Tape and Reel (Alt: LSQEA201212T4R7M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0453 | Buy Now |
DISTI #
963-LSQEA201212T4R7M
|
Mouser Electronics | Power Inductors - SMD 4.7uH 0805 20% LOW RDC RoHS: Compliant | 3000 |
|
$0.0350 / $0.1100 | Buy Now |
DISTI #
V72:2272_17732007
|
Arrow Electronics | Inductor General Purpose Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.2A 0.312Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2252 Container: Cut Strips | Americas - 3000 |
|
$0.0335 / $0.0946 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks | 0 |
|
$0.0334 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0361 / $0.0462 | Buy Now |
DISTI #
LSQEA201212T4R7M
|
TTI | Power Inductors - SMD 4.7uH 0805 20% LOW RDC RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0450 | Buy Now |
Part Details for LSQEA201212T4R7M
LSQEA201212T4R7M CAD Models
LSQEA201212T4R7M Part Data Attributes
|
LSQEA201212T4R7M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQEA201212T4R7M
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.24 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |
Alternate Parts for LSQEA201212T4R7M
This table gives cross-reference parts and alternative options found for LSQEA201212T4R7M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSQEA201212T4R7M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMQEA201212T4R7M | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP | TAIYO YUDEN | LSQEA201212T4R7M vs LMQEA201212T4R7M |