Part Details for LSQEA251818T470K by TAIYO YUDEN
Overview of LSQEA251818T470K by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSQEA251818T470K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSQEA251818T470KCT-ND
|
DigiKey | FIXED IND 47UH 120MA 0.84OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2767 In Stock |
|
$0.0410 / $0.1300 | Buy Now |
DISTI #
LSQEA251818T470K
|
Avnet Americas | Inductor Molded Wirewound 47uH 10% 2.52MHz Ferrite 120mA 1007 Emboss T/R - Tape and Reel (Alt: LSQEA251818T470K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0508 | Buy Now |
DISTI #
963-LSQEA251818T470K
|
Mouser Electronics | Power Inductors - SMD 47uH 1007 10% LOW RDC RoHS: Compliant | 0 |
|
$0.0390 / $0.1300 | Order Now |
DISTI #
V36:1790_17737019
|
Arrow Electronics | Inductor General Purpose Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.12A 1.092Ohm DCR 1007 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks Date Code: 2213 | Americas - 10000 |
|
$0.0207 / $0.0335 | Buy Now |
|
Future Electronics | INDUCTOR, LOW RDC WOUND, 1007, 47uH±10%, T&R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0374 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0404 / $0.0517 | Buy Now |
DISTI #
66750901
|
Verical | Inductor General Purpose Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.12A 1.092Ohm DCR 1007 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2213 | Americas - 10000 |
|
$0.0207 / $0.0248 | Buy Now |
Part Details for LSQEA251818T470K
LSQEA251818T470K CAD Models
LSQEA251818T470K Part Data Attributes
|
LSQEA251818T470K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQEA251818T470K
TAIYO YUDEN
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.84 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.12 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for LSQEA251818T470K
This table gives cross-reference parts and alternative options found for LSQEA251818T470K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSQEA251818T470K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLQEA251818T470K | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LSQEA251818T470K vs LLQEA251818T470K |
LBQEA251818T470K | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LSQEA251818T470K vs LBQEA251818T470K |