Part Details for LSQMB201616T2R7J by TAIYO YUDEN
Overview of LSQMB201616T2R7J by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSQMB201616T2R7J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSQMB201616T2R7JCT-ND
|
DigiKey | FIXED IND 2.7UH 310MA 590MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1775 In Stock |
|
$0.0462 / $0.1600 | Buy Now |
DISTI #
LSQMB201616T2R7J
|
Avnet Americas | Inductor Molded Wirewound 2.7uH 5% 7.96MHz Ferrite 310mA 0806 Emboss T/R - Tape and Reel (Alt: LSQMB201616T2R7J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0671 | Buy Now |
DISTI #
963-LSQMB201616T2R7J
|
Mouser Electronics | Power Inductors - SMD 2.7uH 0806 5% SIGNAL LINE RoHS: Compliant | 1900 |
|
$0.0460 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0494 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0533 / $0.0684 | Buy Now |
DISTI #
LSQMB201616T2R7J
|
TTI | Power Inductors - SMD 2.7uH 0806 5% SIGNAL LINE pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0460 / $0.0590 | Buy Now |
DISTI #
LSQMB201616T2R7J
|
Avnet Abacus | Inductor Molded Wirewound 2.7uH 5% 7.96MHz Ferrite 310mA 0806 Emboss T/R (Alt: LSQMB201616T2R7J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LSQMB201616T2R7J
LSQMB201616T2R7J CAD Models
LSQMB201616T2R7J Part Data Attributes
|
LSQMB201616T2R7J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQMB201616T2R7J
TAIYO YUDEN
General Purpose Inductor, 2.7uH, 5%, 1 Element, Ferrite-Core, SMD, 0806, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.59 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.31 A | |
Self Resonance Frequency | 55 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |
Alternate Parts for LSQMB201616T2R7J
This table gives cross-reference parts and alternative options found for LSQMB201616T2R7J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSQMB201616T2R7J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLQMB201616T2R7J | General Purpose Inductor, 2.7uH, 5%, 1 Element, Ferrite-Core, SMD, 0806, CHIP | TAIYO YUDEN | LSQMB201616T2R7J vs LLQMB201616T2R7J |