Part Details for LSQNA251818T220M by TAIYO YUDEN
Overview of LSQNA251818T220M by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for LSQNA251818T220M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSQNA251818T220MTR-ND
|
DigiKey | FIXED IND 22UH 580MA 650MOHM SMD Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0618 | Buy Now |
DISTI #
LSQNA251818T220M
|
Avnet Americas | Inductor Power Molded Wirewound 22uH 20% 2.52MHz Ferrite 580mA 1007 Emboss T/R - Tape and Reel (Alt: LSQNA251818T220M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0617 | Buy Now |
DISTI #
963-LSQNA251818T220M
|
Mouser Electronics | Power Inductors - SMD 22uH 1007 20% LOW PROFILE RoHS: Compliant | 0 |
|
$0.0510 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0454 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0491 / $0.0628 | Buy Now |
Part Details for LSQNA251818T220M
LSQNA251818T220M CAD Models
LSQNA251818T220M Part Data Attributes
|
LSQNA251818T220M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQNA251818T220M
TAIYO YUDEN
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.58 A | |
Self Resonance Frequency | 19 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |