Part Details for LSQNA251818T331K by TAIYO YUDEN
Overview of LSQNA251818T331K by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for LSQNA251818T331K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSQNA251818T331KCT-ND
|
DigiKey | FIXED IND 330UH 140MA 9.1OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1845 In Stock |
|
$0.0498 / $0.1500 | Buy Now |
DISTI #
LSQNA251818T331K
|
Avnet Americas | Inductor Power Molded Wirewound 330uH 10% 796kHz Ferrite 140mA 1007 Emboss T/R - Tape and Reel (Alt: LSQNA251818T331K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0617 | Buy Now |
DISTI #
963-LSQNA251818T331K
|
Mouser Electronics | Power Inductors - SMD 330uH 1007 10% LOW PROFILE RoHS: Compliant | 0 |
|
$0.0490 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0454 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0491 / $0.0628 | Buy Now |
DISTI #
LSQNA251818T331K
|
TTI | Power Inductors - SMD 330uH 1007 10% LOW PROFILE RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0480 / $0.0500 | Buy Now |
Part Details for LSQNA251818T331K
LSQNA251818T331K CAD Models
LSQNA251818T331K Part Data Attributes
|
LSQNA251818T331K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQNA251818T331K
TAIYO YUDEN
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 7 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.14 A | |
Self Resonance Frequency | 4.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |