Part Details for LSQPA201212T100K by TAIYO YUDEN
Overview of LSQPA201212T100K by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSQPA201212T100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSQPA201212T100KCT-ND
|
DigiKey | FIXED IND 10UH 340MA 1.56OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0688 / $0.2100 | Buy Now |
DISTI #
LSQPA201212T100K
|
Avnet Americas | Inductor Power High Current Molded Wirewound 10uH 10% 2.52MHz Ferrite 340mA 0805 Emboss T/R - Tape and Reel (Alt: LSQPA201212T100K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0852 | Buy Now |
DISTI #
963-LSQPA201212T100K
|
Mouser Electronics | Power Inductors - SMD 10uH 0805 10% HI CURR RoHS: Compliant | 0 |
|
$0.0660 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks | 0 |
|
$0.0627 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0679 / $0.0813 | Buy Now |
DISTI #
LSQPA201212T100K
|
TTI | Power Inductors - SMD 10uH 0805 10% HI CURR RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0670 / $0.0750 | Buy Now |
DISTI #
LSQPA201212T100K
|
Avnet Abacus | Inductor Power High Current Molded Wirewound 10uH 10% 2.52MHz Ferrite 340mA 0805 Emboss T/R (Alt: LSQPA201212T100K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LSQPA201212T100K
LSQPA201212T100K CAD Models
LSQPA201212T100K Part Data Attributes
|
LSQPA201212T100K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQPA201212T100K
TAIYO YUDEN
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.34 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for LSQPA201212T100K
This table gives cross-reference parts and alternative options found for LSQPA201212T100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSQPA201212T100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLQPA201212T100K | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP | TAIYO YUDEN | LSQPA201212T100K vs LLQPA201212T100K |