Part Details for LSQPA251818T680K by TAIYO YUDEN
Overview of LSQPA251818T680K by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSQPA251818T680K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSQPA251818T680KCT-ND
|
DigiKey | FIXED IND 68UH 200MA 3.64OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0586 / $0.1800 | Buy Now |
DISTI #
LSQPA251818T680K
|
Avnet Americas | Inductor Power High Current Molded Wirewound 68uH 10% 2.52MHz Ferrite 200mA 1007 Emboss T/R - Tape and Reel (Alt: LSQPA251818T680K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0725 | Buy Now |
DISTI #
963-LSQPA251818T680K
|
Mouser Electronics | Power Inductors - SMD 68uH 1007 10% HI CURR RoHS: Compliant | 0 |
|
$0.0600 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0534 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0576 / $0.0739 | Buy Now |
DISTI #
LSQPA251818T680K
|
TTI | Power Inductors - SMD 68uH 1007 10% HI CURR pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0580 / $0.0670 | Buy Now |
DISTI #
LSQPA251818T680K
|
Avnet Abacus | Inductor Power High Current Molded Wirewound 68uH 10% 2.52MHz Ferrite 200mA 1007 Emboss T/R (Alt: LSQPA251818T680K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LSQPA251818T680K
LSQPA251818T680K CAD Models
LSQPA251818T680K Part Data Attributes
|
LSQPA251818T680K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQPA251818T680K
TAIYO YUDEN
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 2.8 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 9.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for LSQPA251818T680K
This table gives cross-reference parts and alternative options found for LSQPA251818T680K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSQPA251818T680K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L1007C680KDWIT | General Purpose Inductor, 68uH, 10%, 1 Element, SMD, 1007, CHIP | KEMET Corporation | LSQPA251818T680K vs L1007C680KDWIT |
LLQPA251818T680K | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LSQPA251818T680K vs LLQPA251818T680K |