Part Details for LSQPA251818T6R8M by TAIYO YUDEN
Overview of LSQPA251818T6R8M by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSQPA251818T6R8M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSQPA251818T6R8MTR-ND
|
DigiKey | FIXED IND 6.8UH 740MA 390MOHM SM Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0727 | Buy Now |
DISTI #
LSQPA251818T6R8M
|
Avnet Americas | Inductor Power High Current Molded Wirewound 6.8uH 20% 7.96MHz Ferrite 740mA 1007 Emboss T/R - Tape and Reel (Alt: LSQPA251818T6R8M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0725 | Buy Now |
DISTI #
963-LSQPA251818T6R8M
|
Mouser Electronics | Power Inductors - SMD 6.8uH 1007 20% HI CURR RoHS: Compliant | 0 |
|
$0.0600 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0534 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0576 / $0.0739 | Buy Now |
DISTI #
70732557
|
Verical | Wire Wound Ferrite Power Inductor RoHS: Compliant Min Qty: 646 Package Multiple: 1 | Americas - 1900 |
|
$0.0481 / $0.0484 | Buy Now |
DISTI #
C1S758100736537
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant pbFree: Yes Container: Cut Tape | 1900 |
|
$0.0385 / $0.0606 | Buy Now |
Part Details for LSQPA251818T6R8M
LSQPA251818T6R8M CAD Models
LSQPA251818T6R8M Part Data Attributes
|
LSQPA251818T6R8M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQPA251818T6R8M
TAIYO YUDEN
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.74 A | |
Self Resonance Frequency | 38 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |
Alternate Parts for LSQPA251818T6R8M
This table gives cross-reference parts and alternative options found for LSQPA251818T6R8M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSQPA251818T6R8M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSQPB251818T6R8M | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LSQPA251818T6R8M vs LSQPB251818T6R8M |
LLQPA251818T6R8M | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LSQPA251818T6R8M vs LLQPA251818T6R8M |
LLQPB251818T6R8M | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LSQPA251818T6R8M vs LLQPB251818T6R8M |