-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSQPA322525T100MRCT-ND
|
DigiKey | FIXED IND 10UH 900MA 172.9 MOHM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1851 In Stock |
|
$0.0862 / $0.2500 | Buy Now |
DISTI #
LSQPA322525T100MR
|
Avnet Americas | Inductor Power High Current Molded Wirewound 10uH 20% 100kHz Ferrite 900mA 1210 Emboss T/R - Tape and Reel (Alt: LSQPA322525T100MR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1106 | Buy Now |
DISTI #
963-LSQPA322525T100M
|
Mouser Electronics | Power Inductors - SMD 10uH 1210 20% HI CURR RoHS: Compliant | 1544 |
|
$0.0860 / $0.2500 | Buy Now |
DISTI #
V36:1790_17739463
|
Arrow Electronics | Inductor Power Chip Wirewound 10uH 20% 100KHz Ferrite 0.9A 0.1729Ohm DCR 1210 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Date Code: 2248 | Americas - 17000 |
|
$0.0559 / $0.0733 | Buy Now |
|
Future Electronics | Inductor Power Chip Wirewound 10uH 20% 100KHz Ferrite 0.9A 0.1729Ohm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 20000Reel |
|
$0.0902 / $0.1030 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0881 / $0.1127 | Buy Now |
DISTI #
66774541
|
Verical | Inductor Power Chip Wirewound 10uH 20% 100KHz Ferrite 0.9A 0.1729Ohm DCR 1210 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2248 | Americas - 17000 |
|
$0.0559 / $0.0733 | Buy Now |
DISTI #
67614055
|
Verical | Inductor Power Chip Wirewound 10uH 20% 100KHz Ferrite 0.9A 0.1729Ohm DCR 1210 T/R Min Qty: 467 Package Multiple: 1 | Americas - 9075 |
|
$0.0463 / $0.0670 | Buy Now |
DISTI #
LSQPA322525T100MR
|
Avnet Americas | Inductor Power High Current Molded Wirewound 10uH 20% 100kHz Ferrite 900mA 1210 Emboss T/R - Tape and Reel (Alt: LSQPA322525T100MR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1106 | Buy Now |
DISTI #
LSQPA322525T100MR
|
Avnet Abacus | Inductor Power High Current Molded Wirewound 10uH 20% 100kHz Ferrite 900mA 1210 Emboss T/R (Alt: LSQPA322525T100MR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSQPA322525T100MR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQPA322525T100MR
TAIYO YUDEN
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.133 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.9 A | |
Self Resonance Frequency | 23 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |