Part Details for LSQPB160807T100M by TAIYO YUDEN
Overview of LSQPB160807T100M by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSQPB160807T100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSQPB160807T100MCT-ND
|
DigiKey | FIXED IND 10UH 220MA 2.6 OHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1866 In Stock |
|
$0.1018 / $0.2900 | Buy Now |
DISTI #
LSQPB160807T100M
|
Avnet Americas | Inductor Power High Current Molded Wirewound 10uH 20% 1MHz Ferrite 220mA 0603 Emboss T/R - Tape and Reel (Alt: LSQPB160807T100M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1306 | Buy Now |
DISTI #
963-LSQPB160807T100M
|
Mouser Electronics | Power Inductors - SMD 10uH 0603 20% HI CURR RoHS: Compliant | 3000 |
|
$0.1010 / $0.2900 | Buy Now |
DISTI #
V36:1790_17739471
|
Arrow Electronics | Inductor Power Chip Wirewound 10uH 20% 1MHz Ferrite 0.22A 2.6Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2305 | Americas - 60000 |
|
$0.0857 | Buy Now |
|
Future Electronics | BR Series 0603 10 uH ±20 % 0.17 A 2.6 Ohm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0960 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1039 / $0.1245 | Buy Now |
DISTI #
66750883
|
Verical | Inductor Power Chip Wirewound 10uH 20% 1MHz Ferrite 0.22A 2.6Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2305 | Americas - 60000 |
|
$0.0857 | Buy Now |
Part Details for LSQPB160807T100M
LSQPB160807T100M CAD Models
LSQPB160807T100M Part Data Attributes:
|
LSQPB160807T100M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQPB160807T100M
TAIYO YUDEN
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 2 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.7 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.22 A | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for LSQPB160807T100M
This table gives cross-reference parts and alternative options found for LSQPB160807T100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSQPB160807T100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLQPB160807T100M | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP | TAIYO YUDEN | LSQPB160807T100M vs LLQPB160807T100M |