There are no models available for this part yet.
Overview of LSQPB160808T1R0M by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LSQPB160808T1R0M by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-LSQPB160808T1R0MCT-ND
|
DigiKey | FIXED IND 1UH 520MA 234 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2988 In Stock |
|
$0.0900 / $0.2800 | Buy Now | |
DISTI #
LSQPB160808T1R0M
|
Avnet Americas | Inductor Power High Current Molded Wirewound 1uH 20% 7.96MHz Ferrite 520mA 0603 Emboss T/R - Tape and Reel (Alt: LSQPB160808T1R0M) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1306 | Buy Now | |
DISTI #
963-LSQPB160808T1R0M
|
Mouser Electronics | Power Inductors - SMD 1uH 0603 20% HI CURR RoHS: Compliant | 0 |
|
$0.0900 / $0.2800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0960 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1039 / $0.1245 | Buy Now | ||
DISTI #
66774563
|
Verical | Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 0.52A 0.234Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2239 | Americas - 21000 |
|
$0.0420 | Buy Now | |
DISTI #
LSQPB160808T1R0M
|
TTI | Power Inductors - SMD 1uH 0603 20% HI CURR pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0900 / $0.1040 | Buy Now | |
DISTI #
LSQPB160808T1R0M
|
Avnet Abacus | Inductor Power High Current Molded Wirewound 1uH 20% 7.96MHz Ferrite 520mA 0603 Emboss T/R (Alt: LSQPB160808T1R0M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S758101167965
|
Chip1Stop | Inductor Surface Mount pbFree: Yes | 21000 |
|
$0.0867 | Buy Now |
CAD Models for LSQPB160808T1R0M by TAIYO YUDEN
Part Data Attributes for LSQPB160808T1R0M by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
6 Weeks
|
Case/Size Code
|
0603
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.18 Ω
|
Inductance-Nom (L)
|
1 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.8 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Current-Max
|
0.52 A
|
Self Resonance Frequency
|
140 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DCR IS MEASURED AT 30% TOLERANCE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
7.96 MHz
|
Tolerance
|
20%
|
Alternate Parts for LSQPB160808T1R0M
This table gives cross-reference parts and alternative options found for LSQPB160808T1R0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSQPB160808T1R0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BRC1608T1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | TAIYO YUDEN | LSQPB160808T1R0M vs BRC1608T1R0M |