Part Details for LSQPB201616T100K by TAIYO YUDEN
Overview of LSQPB201616T100K by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSQPB201616T100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSQPB201616T100KCT-ND
|
DigiKey | FIXED IND 10UH 520MA 520MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1900 In Stock |
|
$0.0877 / $0.2500 | Buy Now |
DISTI #
LSQPB201616T100K
|
Avnet Americas | Inductor Power High Current Molded Wirewound 10uH 10% 100kHz Ferrite 520mA 0806 Emboss T/R - Tape and Reel (Alt: LSQPB201616T100K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1124 | Buy Now |
DISTI #
963-LSQPB201616T100K
|
Mouser Electronics | Power Inductors - SMD 10uH 0806 10% HI CURR RoHS: Compliant | 1773 |
|
$0.0870 / $0.2600 | Buy Now |
DISTI #
V36:1790_17739181
|
Arrow Electronics | Inductor Power Chip Wirewound 10uH 10% 100KHz Ferrite 0.52A 0.52Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks Date Code: 2252 | Americas - 10000 |
|
$0.0456 / $0.0742 | Buy Now |
DISTI #
V72:2272_18338523
|
Arrow Electronics | Inductor Power Chip Wirewound 10uH 10% 100KHz Ferrite 0.52A 0.52Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 3 |
|
$0.0692 / $0.0917 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0827 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0895 / $0.1072 | Buy Now |
DISTI #
LSQPB201616T100K
|
Avnet Americas | Inductor Power High Current Molded Wirewound 10uH 10% 100kHz Ferrite 520mA 0806 Emboss T/R - Tape and Reel (Alt: LSQPB201616T100K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1124 | Buy Now |
Part Details for LSQPB201616T100K
LSQPB201616T100K CAD Models
LSQPB201616T100K Part Data Attributes:
|
LSQPB201616T100K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQPB201616T100K
TAIYO YUDEN
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 0806, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.52 A | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
Alternate Parts for LSQPB201616T100K
This table gives cross-reference parts and alternative options found for LSQPB201616T100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSQPB201616T100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLQPB201616T100K | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 0806, CHIP | TAIYO YUDEN | LSQPB201616T100K vs LLQPB201616T100K |