Part Details for LSQPB251812T4R7M by TAIYO YUDEN
Overview of LSQPB251812T4R7M by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSQPB251812T4R7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSQPB251812T4R7MTR-ND
|
DigiKey | FIXED IND 4.7UH 470MA 520MOHM SM Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1147 | Buy Now |
DISTI #
LSQPB251812T4R7M
|
Avnet Americas | Inductor Power High Current Molded Wirewound 4.7uH 20% 7.96MHz Ferrite 470mA 1007 Emboss T/R - Tape and Reel (Alt: LSQPB251812T4R7M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1288 | Buy Now |
DISTI #
963-LSQPB251812T4R7M
|
Mouser Electronics | Power Inductors - SMD 4.7uH 1007 20% HI CURR RoHS: Compliant | 0 |
|
$0.1060 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks | 0 |
|
$0.0947 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1025 / $0.1227 | Buy Now |
DISTI #
LSQPB251812T4R7M
|
Avnet Abacus | Inductor Power High Current Molded Wirewound 4.7uH 20% 7.96MHz Ferrite 470mA 1007 Emboss T/R (Alt: LSQPB251812T4R7M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LSQPB251812T4R7M
LSQPB251812T4R7M CAD Models
LSQPB251812T4R7M Part Data Attributes
|
LSQPB251812T4R7M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQPB251812T4R7M
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.47 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |
Alternate Parts for LSQPB251812T4R7M
This table gives cross-reference parts and alternative options found for LSQPB251812T4R7M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSQPB251812T4R7M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLQPB251812T4R7M | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LSQPB251812T4R7M vs LLQPB251812T4R7M |