Part Details for LSQPB251818T1R0M by TAIYO YUDEN
Overview of LSQPB251818T1R0M by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LSQPB251818T1R0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSQPB251818T1R0MCT-ND
|
DigiKey | FIXED IND 1UH 1.65A 50 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.0961 / $0.2700 | Buy Now |
DISTI #
LSQPB251818T1R0M
|
Avnet Americas | Inductor Power High Current Molded Wirewound 1uH 20% 1MHz Ferrite 1.65A 1007 Emboss T/R - Tape and Reel (Alt: LSQPB251818T1R0M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1233 | Buy Now |
DISTI #
963-LSQPB251818T1R0M
|
Mouser Electronics | Power Inductors - SMD 1uH 1007 20% HI CURR RoHS: Compliant | 1810 |
|
$0.0960 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0907 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0982 / $0.1176 | Buy Now |
DISTI #
LSQPB251818T1R0M
|
TTI | Power Inductors - SMD 1uH 1007 20% HI CURR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0950 / $0.1110 | Buy Now |
Part Details for LSQPB251818T1R0M
LSQPB251818T1R0M CAD Models
LSQPB251818T1R0M Part Data Attributes
|
LSQPB251818T1R0M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQPB251818T1R0M
TAIYO YUDEN
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.65 A | |
Self Resonance Frequency | 280 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |