Part Details for LSR100/10DK100 by Nemco Electronics Corporation
Overview of LSR100/10DK100 by Nemco Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSR100/10DK100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-LSR100/10DK100-ND
|
DigiKey | CAP TANT 100UF 10% 10V 2917 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1964 In Stock |
|
$0.5800 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 194 |
|
$0.3516 / $0.9375 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 10V, 10±% | 17032 |
|
$1.0800 / $2.8800 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 10V, 10±% | 3920 |
|
$0.5500 / $2.5000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 10V, 10±% | 400 |
|
$0.8628 / $2.1570 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 10V, 10±% | 155 |
|
$0.3750 / $1.2500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 10V, 10±% | 82 |
|
$0.5775 / $1.1550 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 10V, 10±% | 2 |
|
$1.2942 | Buy Now |
Part Details for LSR100/10DK100
LSR100/10DK100 CAD Models
LSR100/10DK100 Part Data Attributes
|
LSR100/10DK100
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LSR100/10DK100
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2917 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 4.3 mm |
Alternate Parts for LSR100/10DK100
This table gives cross-reference parts and alternative options found for LSR100/10DK100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSR100/10DK100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD107K010RGSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | LSR100/10DK100 vs TBJD107K010RGSZ0H45 |
TBWD107K010CRSB0923 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | LSR100/10DK100 vs TBWD107K010CRSB0923 |
TBJD107K010LFSD0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | LSR100/10DK100 vs TBJD107K010LFSD0923 |
TBWD107K010CRSC0H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | LSR100/10DK100 vs TBWD107K010CRSC0H45 |
TBWD107K010CSDC0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | LSR100/10DK100 vs TBWD107K010CSDC0H23 |
TBWD107K010CSSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | LSR100/10DK100 vs TBWD107K010CSSC0745 |
TBWD107K010CKSB0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | LSR100/10DK100 vs TBWD107K010CKSB0023 |
TBWD107K010CSSZ0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | LSR100/10DK100 vs TBWD107K010CSSZ0023 |
TBWD107K010LDDZ0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | LSR100/10DK100 vs TBWD107K010LDDZ0923 |
TBJD107K010LWSC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | LSR100/10DK100 vs TBJD107K010LWSC0H24 |