Part Details for LSR100/16HM100 by Nemco Electronics Corporation
Overview of LSR100/16HM100 by Nemco Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSR100/16HM100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 378 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 100uf, 16V, 20±% | 8090 |
|
$0.5250 / $1.5000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 16V, 20±% | 69 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 16V, 20±% | 48 |
|
$1.2500 / $2.5000 | Buy Now |
Part Details for LSR100/16HM100
LSR100/16HM100 CAD Models
LSR100/16HM100 Part Data Attributes
|
LSR100/16HM100
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LSR100/16HM100
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2917 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 4.3 mm |
Alternate Parts for LSR100/16HM100
This table gives cross-reference parts and alternative options found for LSR100/16HM100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSR100/16HM100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE107M016CGSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | LSR100/16HM100 vs TBJE107M016CGSZ0H23 |
TBWE107M016LDDZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | LSR100/16HM100 vs TBWE107M016LDDZ0H45 |
TPSE107M016K0055 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | LSR100/16HM100 vs TPSE107M016K0055 |
TBJE107M016JESB0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | LSR100/16HM100 vs TBJE107M016JESB0H24 |
TBJE107M016RELC0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | LSR100/16HM100 vs TBJE107M016RELC0945 |
TBJE107M016CWLD9045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | LSR100/16HM100 vs TBJE107M016CWLD9045 |
TBJE107M016CXDZ0845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | LSR100/16HM100 vs TBJE107M016CXDZ0845 |
TBJE107M016JWLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | LSR100/16HM100 vs TBJE107M016JWLC9H45 |
TBWE107M016CRDC0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | LSR100/16HM100 vs TBWE107M016CRDC0823 |
TBWE107M016CSLB0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | LSR100/16HM100 vs TBWE107M016CSLB0023 |