LSRNJ10165GL220MNY
TAIYO YUDEN
Description: General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4040, CHIP

Overview of LSRNJ10165GL220MNY by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation

Price & Stock for LSRNJ10165GL220MNY by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
DISTI # 587-LSRNJ10165GL220MNYCT-ND
DigiKey FIXED IND 22UH 3.41A 37.2MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3964
In Stock
  • 1 $0.8500
  • 10 $0.7220
  • 25 $0.6564
  • 50 $0.6172
  • 100 $0.5121
  • 250 $0.4727
  • 500 $0.4464
  • 1,000 $0.4070
  • 2,500 $0.3939
  • 5,000 $0.3808
  • 12,500 $0.3676
  • 25,000 $0.3493
$0.3493 / $0.8500 Buy Now
DISTI # LSRNJ10165GL220MNY
Avnet Americas Inductor Power Shielded Wirewound 22uH 20% 100kHz Ferrite 3.41A SMD Emboss T/R - Tape and Reel (Alt: LSRNJ10165GL220MNY) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Reel 0
  • 2,000 $0.4715
$0.4715 Buy Now
DISTI # 963-LSRNJ10165GL220M
Mouser Electronics Power Inductors - SMD INDUCTOR, SMD LARGE CURRENT, 22uH 20%, T&R RoHS: Compliant 0
  • 1 $0.8500
  • 10 $0.6180
  • 100 $0.4730
  • 500 $0.4460
  • 1,000 $0.4060
  • 2,500 $0.3800
  • 10,000 $0.3670
$0.3670 / $0.8500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks 0
  • 2,000 $0.3470
$0.3470 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 500 $0.4495
  • 1,000 $0.4288
  • 2,500 $0.4159
  • 5,000 $0.3980
  • 7,500 $0.3920
  • 10,000 $0.3815
  • 15,000 $0.3758
  • 25,000 $0.3702
$0.3702 / $0.4495 Buy Now
DISTI # LSRNJ10165GL220MNY
TTI Power Inductors - SMD INDUCTOR, SMD LARGE CURRENT, 22uH 20%, T&R pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Reel Americas - 0
  • 2,000 $0.4020
  • 2,500 $0.3760
  • 5,000 $0.3690
  • 10,000 $0.3620
  • 25,000 $0.3460
$0.3460 / $0.4020 Buy Now
DISTI # C1S758100767652
Chip1Stop Inductor Leaded pbFree: Yes Container: Cut Tape 1966
  • 1 $1.0000
  • 10 $0.9320
  • 50 $0.8890
  • 100 $0.8750
  • 200 $0.8730
  • 500 $0.8470
  • 1,000 $0.8320
$0.8320 / $1.0000 Buy Now
DISTI # C1S758100998517
Chip1Stop Inductor Leaded pbFree: Yes 975
  • 1 $0.6960
  • 10 $0.4970
  • 25 $0.4400
$0.4400 / $0.6960 Buy Now

CAD Models for LSRNJ10165GL220MNY by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LSRNJ10165GL220MNY by TAIYO YUDEN

LSRNJ10165GL220MNY
TAIYO YUDEN
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
TAIYO YUDEN
Case/Size Code
4040
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.0313 Ω
Inductance-Nom (L)
22 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
6.5 mm
Package Length
10.1 mm
Package Style
SMT
Package Width
10.1 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
3.41 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
DCR IS MEASURED AT 20 % TOLERANCE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. LSRNJ10165GL220MNY
    TAIYO YUDEN
    General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4040, CHIP
    VS

Alternate Parts for LSRNJ10165GL220MNY

This table gives cross-reference parts and alternative options found for LSRNJ10165GL220MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSRNJ10165GL220MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LLRNJ10165GL220MNY General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4040, CHIP TAIYO YUDEN LSRNJ10165GL220MNY vs LLRNJ10165GL220MNY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LSRNJ10165GL220MNY by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LSRNJ10165GL220MNY by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of LSRNJ10165GL220MNY would you like to use for your alert(s)?
  • Please alert me when LSRNJ10165GL220MNY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LSRNJ10165GL220MNY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LSRNJ10165GL220MNY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LSRNJ10165GL220MNY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LSRNJ10165GL220MNY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LSRNJ10165GL220MNY by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: