Part Details for LSRNJ12555GL102MMY by TAIYO YUDEN
Overview of LSRNJ12555GL102MMY by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Price & Stock for LSRNJ12555GL102MMY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSRNJ12555GL102MMYTR-ND
|
DigiKey | FIXED IND 1MH 590MA 1.344OHM SMD Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5526 | Buy Now |
DISTI #
LSRNJ12555GL102MMY
|
Avnet Americas | Inductor Power Shielded Wirewound 1mH 20% 100kHz Ferrite 590mA SMD Emboss T/R - Tape and Reel (Alt: LSRNJ12555GL102MMY) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Reel | 0 |
|
$0.6402 | Buy Now |
DISTI #
963-LSRNJ12555GL102M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, SMD HIGH CURRENT, 1000uH20%, T&R RoHS: Compliant | 0 |
|
$0.5220 / $0.5520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks | 0 |
|
$0.4710 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4950 / $0.6103 | Buy Now |
Part Details for LSRNJ12555GL102MMY
LSRNJ12555GL102MMY CAD Models
LSRNJ12555GL102MMY Part Data Attributes
|
LSRNJ12555GL102MMY
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSRNJ12555GL102MMY
TAIYO YUDEN
General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1.12 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.59 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |