LSS-120312B5-G
E-Switch Inc
Description: Slide Switch, 1 Positions, On-on, Maintained, 0.5A, 50VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight

Overview of LSS-120312B5-G by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LSS-120312B5-G by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 612-LSS-120312B5-G
Mouser Electronics Slide Switches 0.5A 50VDC 1P2T On-On 0
  • 30,000 $0.2870
$0.2870 Order Now

CAD Models for LSS-120312B5-G by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LSS-120312B5-G by E-Switch Inc

LSS-120312B5-G
E-Switch Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.50
Samacsys Manufacturer
E-Switch
Actuator Color
BLACK
Actuator Length
0.197 inch
Actuator Material
POLYOXYMETHYLENE
Actuator Type
SLIDE
Body Breadth
5.588 mm
Body Height
4.9022 mm
Body Length or Diameter
11.4046 mm
Center Contact Material
BRASS
Center Contact Plating
GOLD OVER NICKEL
Contact Current(DC)-Max
0.5 A
Contact (DC) Max Rating R Load
0.5A@50VDC
Contact Function
ON-ON
Contact Resistance
0.03 mΩ
Contact Voltage(DC)-Max
50 V
Dielectric Withstand Volts
500VAC V
Electrical Life
10000 Cycle(s)
End Contact Material
BRASS
End Contact Plating
GOLD OVER NICKEL
Housing Material
STEEL
Insulation Resistance
500000000 Ω
Insulator Material
PHENOLIC
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Positions
1
PCB Hole Count
3
Surface Mount
NO
Switch Action
MAINTAINED
Terminal Length
0.138 inch
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. LSS-120312B5-G
    E-Switch Inc
    Slide Switch, 1 Positions, On-on, Maintained, 0.5A, 50VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
    VS

Related Parts for LSS-120312B5-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LSS-120312B5-G by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LSS-120312B5-G by E-Switch Inc

Select Manufacturer
Which Manufacturer of LSS-120312B5-G would you like to use for your alert(s)?
  • Please alert me when LSS-120312B5-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LSS-120312B5-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LSS-120312B5-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LSS-120312B5-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LSS-120312B5-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LSS-120312B5-G by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: