Part Details for LSS1-01C22-2790-00 by New Energy LLC
Overview of LSS1-01C22-2790-00 by New Energy LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2790GR-E2-AT | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
UPA2790GR-E2-A | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
HAF2027-90S-E | Renesas Electronics Corporation | Thermal Shut Down Functioned MOSFET |
Price & Stock for LSS1-01C22-2790-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1672-1078-ND
|
DigiKey | LED MOD XHP50.2 WM WHT SQ 2700K Min Qty: 500 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.8625 | Buy Now |
DISTI #
LSS1-01C22-2790-00
|
Avnet Americas | Cree XHP50.2 LED Module Square Single LED 2700K 90 CRI 3-Step 1442lm 17.6W - Trays (Alt: LSS1-01C22-2790-00) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$4.8100 / $5.7813 | Buy Now |
DISTI #
416-LSS101C222790
|
Mouser Electronics | LED Lighting Modules Square 1x1 Wht 2700K 90-CRI 1442lm RoHS: Compliant | 0 |
|
$6.8600 | Order Now |