There are no models available for this part yet.
Overview of LSS1-01C22-5070-00 by New Energy LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-070EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-070EC | Coilcraft Inc | Current Sense Transformer | |
CST4835-070E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free |
Price & Stock for LSS1-01C22-5070-00 by New Energy LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1672-1064-ND
|
DigiKey | LED MOD XHP50.2 COOL WH SQ 5000K Min Qty: 1 Lead time: 26 Weeks Container: Tray |
226 In Stock |
|
$5.7248 / $6.5300 | Buy Now | |
DISTI #
LSS1-01C22-5070-00
|
Avnet Americas | Cree XHP50.2 LED Module Square Single LED 5000K 70 CRI 5-Step 2071lm 17.6W - Trays (Alt: LSS1-01C22-5070-00) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$5.4080 / $6.5000 | Buy Now | |
DISTI #
416-LSS101C225070
|
Mouser Electronics | LED Lighting Modules Square 1x1 Wht 5000K 70-CRI 2071lm RoHS: Compliant | 0 |
|
$9.2600 | Order Now |