LST670-J2L1-1
Description: SINGLE COLOR LED, SUPER RED, 2.4mm, ROHS COMPLIANT, PLASTIC, LCC-2

Overview of LST670-J2L1-1 by OSRAM GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive

CAD Models for LST670-J2L1-1 by OSRAM GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LST670-J2L1-1 by OSRAM GmbH

LST670-J2L1-1
OSRAM GmbH
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OSRAM OPTO SEMICONDUCTORS GMBH
Package Description
ROHS COMPLIANT, PLASTIC, LCC-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
SUPER RED
Configuration
SINGLE
Forward Current-Max
0.03 A
JESD-609 Code
e3
Lens Type
COLORLESS CLEAR
Luminous Intensity-Nom
9.8 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.8 mm
Packing Method
TR
Peak Wavelength
635 nm
Shape
ROUND
Size
2.4 mm
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Pitch
3 mm
Viewing Angle
120 deg
Want to compare parts?
  1. LST670-J2L1-1
    OSRAM GmbH
    SINGLE COLOR LED, SUPER RED, 2.4mm, ROHS COMPLIANT, PLASTIC, LCC-2
    VS

Related Parts for LST670-J2L1-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LST670-J2L1-1 by OSRAM GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LST670-J2L1-1 by OSRAM GmbH

Select Manufacturer
Which Manufacturer of LST670-J2L1-1 would you like to use for your alert(s)?
  • Please alert me when LST670-J2L1-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LST670-J2L1-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LST670-J2L1-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LST670-J2L1-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LST670-J2L1-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LST670-J2L1-1 by OSRAM GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: