Part Details for LSW2B by Honeywell Sensing and Control
Overview of LSW2B by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSW2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B053
|
Newark | Limit Switch-Ot : Rohs Compliant: Yes |Honeywell LSW2B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$444.7300 / $487.4900 | Buy Now |
DISTI #
LSW2B-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 10A 120V Min Qty: 10 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$369.4520 | Buy Now |
DISTI #
785-LSW2B
|
Mouser Electronics | Limit Switches LIMIT SWITCH RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71227202
|
RS | Industrial Limit Switches | Honeywell LSW2B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$386.7700 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Momentary, Adjustable Side Pin Plunger, Ø 7,9 mm [0.31 in], SST Plunger, 2NC 2NO Double Pole Double Throw (DPDT) Snap Action, Double Break, AC 15, A600, DC 13, R300, 0.75 in - 14 NPT Conduit, Plug-In, Operating Temperature: -12 °C to 93 °C [10 °F to 200 °F], IP 65/66/67, NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13, Agency Approvals: UL, CSA, CE, CCC RoHS: Compliant | 0 |
|
$331.7600 / $807.7300 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Momentary, Adjustable Side Pin Plunger, Ø 7,9 mm [0.31 in], SST Plunger, 2NC 2NO Double Pole Double Throw (DPDT) Snap Action, Double Break, AC 15, A600, DC 13, R300, 0.75 in - 14 NPT Conduit, Plug-In, Operating Temperature: -12 °C to 93 °C [10 °F to 200 °F], IP 65/66/67, NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13, Agency Approvals: UL, CSA, CE, CCC RoHS: Compliant | 0 |
|
$331.7600 / $807.7300 | Buy Now |
Part Details for LSW2B
LSW2B CAD Models
LSW2B Part Data Attributes
|
LSW2B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSW2B
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 240VDC, Screw Terminal, Side Plunger Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SIDE PLUNGER | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 240 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 93 °C | |
Operating Temperature-Min | -12 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |