There are no models available for this part yet.
Overview of LSXBD4040KKL1R0N by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LSXBD4040KKL1R0N by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK8825
|
Newark | Inductance:1µh, Rms Current (Irms):1.05A, Inductor Construction:Wirewound, Saturation Current (Isat):1.8A, Product Range:Lsxb Series, Inductor Case/Package:-, Dc Resistance Max:0.12Ohm, Inductance Tolerance:± 30%, Product Width:4Mmrohs Compliant: Yes |Taiyo Yuden LSXBD4040KKL1R0N RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1720 | Buy Now | |
DISTI #
50AK8672
|
Newark | Inductance:1µh, Rms Current (Irms):1.05A, Inductor Construction:Wirewound, Saturation Current (Isat):1.8A, Product Range:Lsxb Series, Inductor Case/Package:-, Dc Resistance Max:0.12Ohm, Inductance Tolerance:± 30%, Product Width:4Mmrohs Compliant: Yes |Taiyo Yuden LSXBD4040KKL1R0N RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1720 | Buy Now | |
DISTI #
587-LSXBD4040KKL1R0NCT-ND
|
DigiKey | FIXED IND 1UH 1.05A 120 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.1343 / $0.3500 | Buy Now | |
DISTI #
LSXBD4040KKL1R0N
|
Avnet Americas | Inductor Power Shielded Wirewound 1uH 30% 100kHz Ferrite 1.05A 1515 Emboss T/R - Tape and Reel (Alt: LSXBD4040KKL1R0N) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1138 / $0.1780 | Buy Now | |
DISTI #
963-LSXBD4040KKL1R0N
|
Mouser Electronics | Power Inductors - SMD 1uH 4040 30% LOW PROFILE RoHS: Compliant | 9990 |
|
$0.1340 / $0.3500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks | 0 |
|
$0.1334 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1039 / $0.1600 | Buy Now | ||
DISTI #
LSXBD4040KKL1R0N
|
TTI | Power Inductors - SMD 1uH 4040 30% LOW PROFILE pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1070 / $0.1390 | Buy Now |
CAD Models for LSXBD4040KKL1R0N by TAIYO YUDEN
Part Data Attributes for LSXBD4040KKL1R0N by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
1616
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.12 Ω
|
Inductance-Nom (L)
|
1 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Height
|
1 mm
|
Package Length
|
4 mm
|
Package Style
|
SMT
|
Package Width
|
4 mm
|
Packing Method
|
TR, EMBOSSED, 13 INCH
|
Rated Current-Max
|
1.05 A
|
Self Resonance Frequency
|
116 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
30%
|