Part Details for LSXBD4040MKL100M by TAIYO YUDEN
Overview of LSXBD4040MKL100M by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSXBD4040MKL100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSXBD4040MKL100M
|
Avnet Americas | Inductor Power Shielded Wirewound 10uH 20% 100kHz Ferrite 770mA 1515 Emboss T/R - Tape and Reel (Alt: LSXBD4040MKL100M) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
$0.1138 / $0.1691 | Buy Now |
DISTI #
963-LSXBD4040MKL100M
|
Mouser Electronics | Power Inductors - SMD 10uH 4040 20% LOW PROFILE RoHS: Compliant | 0 |
|
$0.1390 / $0.3800 | Order Now |
|
Future Electronics | Inductor Power Shielded Wirewound 10uH 20% 100kHz Ferrite 770mA 1515 Emboss T/R RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.1400 / $0.1470 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1039 / $0.1567 | Buy Now |
Part Details for LSXBD4040MKL100M
LSXBD4040MKL100M CAD Models
LSXBD4040MKL100M Part Data Attributes
|
LSXBD4040MKL100M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSXBD4040MKL100M
TAIYO YUDEN
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.288 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.74 A | |
Self Resonance Frequency | 28 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LSXBD4040MKL100M
This table gives cross-reference parts and alternative options found for LSXBD4040MKL100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSXBD4040MKL100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NR4012T100M | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP, ROHS COMPLIANT | TAIYO YUDEN | LSXBD4040MKL100M vs NR4012T100M |